Gedore Bar, 600mm Length
- RS Stock No.:
- 608-568
- Mfr. Part No.:
- 8769680
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€25.78
(exc. VAT)
€31.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.78 |
*price indicative
- RS Stock No.:
- 608-568
- Mfr. Part No.:
- 8769680
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Material | Special Steel | |
| Product Type | Bar | |
| Overall Length | 600mm | |
| Claw Ended | Yes | |
| Tip Width | 30 mm | |
| Bar Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Material Special Steel | ||
Product Type Bar | ||
Overall Length 600mm | ||
Claw Ended Yes | ||
Tip Width 30 mm | ||
Bar Width 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Wrecking bar is a robust and essential tool designed for heavy-duty applications in construction and demolition. Crafted from special steel, this Durable wrecking bar is engineered for effective prying, pulling, and lifting, making it an invaluable addition to any toolkit. Its evenly hardened working ends ensure maximum strength and precision, allowing users to tackle challenging tasks with confidence. Weighing in at 1.355 kg and measuring 600 mm in length, this wrecking bar combines substantial heft with manageable size, ensuring optimal control during use. Whether you're a professional tradesperson or a DIY enthusiast, this tool is built to withstand the rigours of demanding work environments.
Made from high quality special steel for exceptional strength
Working ends are evenly hardened and carefully tempered for durability
Total length of 600 mm offers an Ideal reach for various applications
Shaft diameter of 18 mm ensures sturdy grip and handling
Blade width of 30 mm and total width of 120 mm enhance functionality for diverse tasks
Claw width of 36 mm allows for effective pulling and prying
Total height of 37 mm is designed for versatility in tight spaces
