BETA Crow Bar, 1.4m Length

Subtotal (1 unit)*

€121.75

(exc. VAT)

€149.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€121.75

*price indicative

RS Stock No.:
616-578
Mfr. Part No.:
1704C 1400
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Material

Forged Steel

Product Type

Crow Bar

Overall Length

1.4m

Tip Width

37 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The BETA Crow bar is a heavy-duty tool designed for prying, lifting and demolition tasks in construction and maintenance. Made from forged steel, it offers exceptional strength and durability. Its closed and pointed ends provide versatility for both precision and leverage-based applications. Available in multiple lengths to suit different working conditions.

Made from forged steel for maximum strength

Closed end for controlled prying and lifting

Pointed tip for penetrating tight spaces and materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy