Avit Crow Bar, 450mm Length
- RS Stock No.:
- 276-5867
- Distrelec Article No.:
- 301-78-763
- Mfr. Part No.:
- AV04030
- Manufacturer:
- Avit
Subtotal (1 unit)*
€11.00
(exc. VAT)
€13.53
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.00 |
*price indicative
- RS Stock No.:
- 276-5867
- Distrelec Article No.:
- 301-78-763
- Mfr. Part No.:
- AV04030
- Manufacturer:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Material | HCS | |
| Product Type | Crow Bar | |
| Overall Length | 450mm | |
| Claw Ended | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Material HCS | ||
Product Type Crow Bar | ||
Overall Length 450mm | ||
Claw Ended Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Avit wrecking bar is made from hardened high carbon steel for strength and durability.
Chisel end and goose neck end
Length 450 mm
