BETA Crow Bar, 800mm Length
- RS Stock No.:
- 616-577
- Mfr. Part No.:
- 1704 800
- Manufacturer:
- BETA
Subtotal (1 unit)*
€50.51
(exc. VAT)
€62.13
(inc. VAT)
New product - Preorder today
- 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.51 |
*price indicative
- RS Stock No.:
- 616-577
- Mfr. Part No.:
- 1704 800
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Crow Bar | |
| Material | Steel | |
| Overall Length | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Crow Bar | ||
Material Steel | ||
Overall Length 800mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Carpenters wrenching bar is a heavy-duty tool designed for prying, positioning and nail pulling in carpentry and general maintenance. Made from hardened and tempered steel, it delivers maximum leverage and durability. Its angled chisel end and slotted tip offer versatility for lifting and extracting tasks. Available in multiple lengths to suit different job requirements.
Made from hardened and tempered steel
Angled chisel end for prying and lifting
Slotted tip for pulling nails and spikes
