ECS Inc International, 25MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-3963-250-BN-TR

Subtotal (1 unit)*

€1.02

(exc. VAT)

€1.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.02

*price indicative

Packaging Options:
RS Stock No.:
301-106
Mfr. Part No.:
ECS-3963-250-BN-TR
Manufacturer:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

25MHz

Frequency Stability

±50 ppm

Load Capacitance

30pF

Packaging

Tape & Reel

Package Type

Surface Mount

Minimum Supply Voltage

3.3V

Output Level

HCMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ECS-3963-BN

Width

3.2mm

Standards/Approvals

RoHS

Height

1.30mm

Length

5.00mm

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International ECS-3963 miniature surface mount oscillator represents the pinnacle of precision timing solutions, perfectly suited for a wide array of applications within diverse industries. Engineered for efficiency, it operates at a supply voltage of 3.3V, ensuring optimal performance in compact environments. With a stability tolerance of ±50ppm and an operating temperature range from -40°C to 85°C, this oscillator guarantees reliable performance even under challenging conditions. Designed for seamless integration into various electronic devices, it offers a frequency output of 25 MHz, making it an ideal choice for both standard and sophisticated clocking applications. Additionally, its compact 5.00mm x 3.20mm footprint facilitates space-saving designs without compromising functionality. With its robust construction and commitment to quality, this oscillator stands ready to meet the demands of modern electronics.

Utilises advanced surface mount technology for enhanced application versatility

Designed to provide consistent performance in high-temperature environments

Features a compact size that simplifies integration into tight spaces

Offers improved frequency stability to support critical timing functions

Complies with RoHS standards, ensuring environmental safety

Backed by comprehensive technical documentation for seamless implementation

Ideal for consumer electronics, automotive, and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy