ECS Inc International, 25MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2018-250-BN
- RS Stock No.:
- 301-212
- Mfr. Part No.:
- ECS-2018-250-BN
- Manufacturer:
- ECS Inc International
Get a bulk buy discount
Add 10 more to save €4.10
View bulk pricing optionsSubtotal (1 unit)*
€4.09
(exc. VAT)
€5.03
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.09 | - |
| 10 - 99 | €3.68 | €4.10 |
| 100 - 499 | €3.40 | €69.00 |
| 500 - 999 | €3.16 | €465.00 |
| 1000 + | €2.56 | €1,530.00 |
*price indicative
- RS Stock No.:
- 301-212
- Mfr. Part No.:
- ECS-2018-250-BN
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.8V | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 1.8V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.50mm | |
| Standards/Approvals | PbFree, RoHS | |
| Width | 2mm | |
| Series | ECS-2018 | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 25MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.8V | ||
Output Level HCMOS | ||
Maximum Supply Voltage 1.8V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.50mm | ||
Standards/Approvals PbFree, RoHS | ||
Width 2mm | ||
Series ECS-2018 | ||
Height 900μm | ||
Automotive Standard No | ||
The ECS Inc International subminiature SMD oscillator is engineered to meet the demanding requirements of high-density applications, delivering exceptional performance for modern electronic devices. The oscillator operates at a standard voltage of 1.8V, ensuring reliable functionality across a broad range of frequencies. Designed with efficiency in mind, it offers stable frequency output, making it suitable for both consumer and industrial applications. With a compact footprint of 2.5mm x 2.0mm, this product seamlessly fits into spaces where traditional components may not, thereby enhancing design flexibility. Its robust construction and adherence to RoHS compliance make it a dependable choice for engineers seeking to optimise performance while maintaining environmental standards.
Offers a wide frequency range catering to various applications
Ideal for high-density layouts requiring compact components
Delivers low power consumption, contributing to energy-efficient designs
Includes options for extended operating temperature catering to diverse environments
Compatible with standard CMOS outputs for easy integration
Durable design ensures consistent reliability in harsh conditions
PbFree and RoHS compliant, promoting environmentally responsible manufacturing
Related links
- ECS Inc International ±50 ppm CMOS Surface Mount ECS-2033-250-BN
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-3963-250-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-250-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-250-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2520MVLC-250-BN-TR
- Abracon 50 ppm LVCMOS HCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS HCMOS, 4-Pin Surface Mount
