Epson, 100MHz Crystal Oscillator Crystal Oscillator CMOS, 4-Pin 4-Pin Surface Mount X1G006151001111
- RS Stock No.:
- 842-348
- Mfr. Part No.:
- X1G006151001111
- Manufacturer:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€7.76
(exc. VAT)
€9.54
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €3.88 | €7.76 |
| 20 - 98 | €2.29 | €4.58 |
| 100 - 198 | €1.595 | €3.19 |
| 200 + | €0.91 | €1.82 |
*price indicative
- RS Stock No.:
- 842-348
- Mfr. Part No.:
- X1G006151001111
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 100MHz | |
| Packaging | Tape & Reel | |
| Package Type | 4-Pin Surface Mount | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 1.62V | |
| Mount Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 740μm | |
| Series | X1G00 | |
| Width | 2mm | |
| Length | 2.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 100MHz | ||
Packaging Tape & Reel | ||
Package Type 4-Pin Surface Mount | ||
Maximum Supply Voltage 3.63V | ||
Output Level CMOS | ||
Minimum Supply Voltage 1.62V | ||
Mount Type Surface Mount | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 740μm | ||
Series X1G00 | ||
Width 2mm | ||
Length 2.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Crystal Oscillator uses new low noise Integer-N PLL technology. This Advanced component supports high frequencies with extreme stability across demanding environments. It ensures precise timing control for complex electronic circuits.
Low phase noise performance
Reliable quartz crystal construction
High frequency capable
Low jitter
RoHS compliant
Related links
- Epson 4-Pin 4-Pin Surface Mount X1G006151001411
- Epson 4-Pin 4-Pin Surface Mount X1G006151000511
- Epson 4-Pin 4-Pin Surface Mount X1G006161000811
- Epson 4-Pin 4-Pin Surface Mount X1G006151001511
- Epson 4-Pin 4-Pin Surface Mount X1G006161000711
- Epson 4-Pin 4-Pin Surface Mount X1G006161000511
- Epson 4-Pin 4-Pin Surface Mount X1G006161000211
- Epson 4-Pin 4-Pin Surface Mount X1G006151001011
