Epson, 100MHz Crystal Oscillator Crystal Oscillator CMOS, 4-Pin 4-Pin Surface Mount X1G006161000711
- RS Stock No.:
- 842-394
- Mfr. Part No.:
- X1G006161000711
- Manufacturer:
- Epson
Get a bulk buy discount
Add 20 more to save 40%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€9.05
(exc. VAT)
€11.13
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €4.525 | €9.05 | - |
| 20 - 98 | €2.67 | €5.34 | 40% |
| 100 - 198 | €1.855 | €3.71 | 59% |
| 200 + | €1.06 | €2.12 | 76% |
*price indicative
- RS Stock No.:
- 842-394
- Mfr. Part No.:
- X1G006161000711
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 100MHz | |
| Packaging | Tape & Reel | |
| Package Type | 4-Pin Surface Mount | |
| Minimum Supply Voltage | 1.62V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 105°C | |
| Width | 1.6mm | |
| Height | 600μm | |
| Series | X1G00 | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 100MHz | ||
Packaging Tape & Reel | ||
Package Type 4-Pin Surface Mount | ||
Minimum Supply Voltage 1.62V | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 105°C | ||
Width 1.6mm | ||
Height 600μm | ||
Series X1G00 | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Crystal Oscillator uses new low noise Integer-N PLL technology. This Advanced component supports high frequencies with extreme stability across demanding environments. It ensures precise timing control for complex electronic circuits.
Low phase noise performance
Reliable quartz crystal construction
High frequency capable
Low jitter
RoHS compliant
Related links
- Epson 4-Pin 4-Pin Surface Mount X1G006151001111
- Epson 4-Pin 4-Pin Surface Mount X1G006151000511
- Epson 4-Pin 4-Pin Surface Mount X1G006161000811
- Epson 4-Pin 4-Pin Surface Mount X1G006151001411
- Epson 4-Pin 4-Pin Surface Mount X1G006151001511
- Epson 4-Pin 4-Pin Surface Mount X1G006161000511
- Epson 6-Pin Surface Mount X1G006121000811
- Epson 6-Pin Surface Mount X1G006121000911
