Epson, 100MHz Crystal Oscillator Crystal Oscillator CMOS, 4-Pin 4-Pin Surface Mount X1G006161000511

Get a bulk buy discount

Add 20 more to save 41%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€6.04

(exc. VAT)

€7.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18€3.02€6.04-
20 - 98€1.78€3.5641%
100 - 198€1.235€2.4759%
200 +€0.71€1.4276%

*price indicative

Packaging Options:
RS Stock No.:
842-392
Mfr. Part No.:
X1G006161000511
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Crystal Oscillator

Oscillator Type

Crystal Oscillator

Output Frequency

100MHz

Packaging

Tape & Reel

Package Type

4-Pin Surface Mount

Minimum Supply Voltage

1.62V

Maximum Supply Voltage

3.63V

Output Level

CMOS

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

125°C

Length

2mm

Height

600μm

Width

1.6mm

Standards/Approvals

RoHS

Series

X1G00

Automotive Standard

No

COO (Country of Origin):
CN
The Epson Crystal Oscillator uses new low noise Integer-N PLL technology. This Advanced component supports high frequencies with extreme stability across demanding environments. It ensures precise timing control for complex electronic circuits.

Low phase noise performance

Reliable quartz crystal construction

High frequency capable

Low jitter

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy