IQD, 50MHz Clock Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018044
- RS Stock No.:
- 146-3919
- Mfr. Part No.:
- LFSPXO018044
- Manufacturer:
- IQD
Subtotal (1 reel of 1000 units)*
€1,009.00
(exc. VAT)
€1,241.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.009 | €1,009.00 |
*price indicative
- RS Stock No.:
- 146-3919
- Mfr. Part No.:
- LFSPXO018044
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.4mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 7.2mm | |
| Width | 5.2mm | |
| Series | CFPS-73 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Minimum Operating Temperature 0°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Height 1.4mm | ||
Standards/Approvals REACH, RoHS | ||
Length 7.2mm | ||
Width 5.2mm | ||
Series CFPS-73 | ||
Automotive Standard No | ||
Standard 7 x 5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed
Model CFPS-73
Model Issue number 12
Related links
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018044
- IQD ±50 ppm HCMOS 4-Pin Surface Mount LFSPXO018035
- IQD ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO025560
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount S73305-50.000-X-15
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A50.00000B15R
- Abracon ±100 ppm HCMOS, 4-Pin Surface Mount ASV-50.000MHZ-E-T
- QT Quarztechnik ±25 ppm TTL 4-Pin Surface Mount QTX333A50.0000B15TR
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount
