QANTEK, 50MHz Clock Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount QX733A50.00000B15R
- RS Stock No.:
- 813-6236
- Mfr. Part No.:
- QX733A50.00000B15R
- Manufacturer:
- QANTEK
Get a bulk buy discount
Add 15 more to save €5.85
View bulk pricing optionsSubtotal (1 unit)*
€2.22
(exc. VAT)
€2.73
(inc. VAT)
In Stock
- 375 unit(s) ready to ship from another location
- Plus 79 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €2.22 | - |
| 15 - 49 | €1.83 | €5.85 |
| 50 - 99 | €1.66 | €28.00 |
| 100 - 199 | €1.54 | €68.00 |
| 200 + | €1.45 | €154.00 |
*price indicative
- RS Stock No.:
- 813-6236
- Mfr. Part No.:
- QX733A50.00000B15R
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±25 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Height | 1.4mm | |
| Series | QX7 | |
| Standards/Approvals | No | |
| Length | 7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±25 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Height 1.4mm | ||
Series QX7 | ||
Standards/Approvals No | ||
Length 7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QX7
Crystal Oscillators 7x5mm Ceramic case
Related links
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A50.00000B15R
- QT Quarztechnik ±25 ppm TTL 4-Pin Surface Mount QTX333A50.0000B15TR
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX733A50.0000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A24.00000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A32.00000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A24.57600B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX533A24.57600B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX233A8.000000B15R
