IQD, 32.768kHz Clock Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount
- RS Stock No.:
- 146-3974
- Mfr. Part No.:
- LFSPXO009686
- Manufacturer:
- IQD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-3974
- Mfr. Part No.:
- LFSPXO009686
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Oscillator | |
| Oscillator Type | Clock | |
| Output Frequency | 32.768kHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Series | CFPP-109 | |
| Height | 950μm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 2.6mm | |
| Width | 2.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Oscillator | ||
Oscillator Type Clock | ||
Output Frequency 32.768kHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Series CFPP-109 | ||
Height 950μm | ||
Standards/Approvals RoHS, REACH | ||
Length 2.6mm | ||
Width 2.1mm | ||
Automotive Standard No | ||
The IQD crystal clock oscillator offers precise timing functionality suitable for real-time clock applications, delivering a stable 32.768kHz output in a hermetically sealed ceramic package.
Frequency stability of ±50.00ppm ensures reliable operation
Operating temperature range from -40.00 to 85.00°C supports diverse environments
Current draw of 3.500mA optimises energy efficiency
Standby current maximises performance at just 10μA
Start-up time is swift, reaching 90% of amplitude in 2ms typically
Related links
- IQD ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO009686
- IQD ±50 ppm CMOS, 4-Pin Surface Mount
- IQD ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO025494
- IQD ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO025558
- IQD ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO025166
- IQD ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO025560
- AKER ±50 ppm CMOS, 4-Pin Surface Mount S23305-25.000-X
- AKER ±50 ppm CMOS, 4-Pin Surface Mount S53305-16.000-X
