IQD, 80MHz Clock Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO009441
- RS Stock No.:
- 148-5673
- Mfr. Part No.:
- LFSPXO009441
- Manufacturer:
- IQD
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.10
(exc. VAT)
€17.35
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.82 | €14.10 |
| 25 - 45 | €2.594 | €12.97 |
| 50 - 70 | €2.366 | €11.83 |
| 75 - 85 | €2.14 | €10.70 |
| 90 + | €1.966 | €9.83 |
*price indicative
- RS Stock No.:
- 148-5673
- Mfr. Part No.:
- LFSPXO009441
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 80MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.4mm | |
| Length | 7.2mm | |
| Width | 5.2mm | |
| Series | CFPS-73 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 80MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Height 1.4mm | ||
Length 7.2mm | ||
Width 5.2mm | ||
Series CFPS-73 | ||
Automotive Standard No | ||
Standard 7 x 5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed
Model CFPS-73
Model Issue number 12
Related links
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO009441
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018038
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018045
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018044
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018039
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018037
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018541
