IQD, 8MHz Clock Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018045

Subtotal (1 pack of 10 units)*

€14.04

(exc. VAT)

€17.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.404€14.04

*price indicative

Packaging Options:
RS Stock No.:
148-5336
Mfr. Part No.:
LFSPXO018045
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Oscillator Type

Clock

Product Type

Oscillator

Output Frequency

8MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Maximum Supply Voltage

3.3V

Output Level

HCMOS

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

7.2mm

Series

CFPS-73

Standards/Approvals

RoHS, REACH

Width

5.2mm

Height

1.4mm

Automotive Standard

No

Standard 7 x 5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed

Model CFPS-73

Model Issue number 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy