Abracon, 125MHz XO Oscillator, ±25ppm LVDS 6-SMD Compatible AX7DAF1-125.0000C
- RS Stock No.:
- 171-0355
- Mfr. Part No.:
- AX7DAF1-125.0000C
- Manufacturer:
- Abracon
Bulk discount available
Price Each**
€10.58
(exc. VAT)
€13.01
(inc. VAT)
999999 In stock for delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €10.58 |
25 - 49 | €9.73 |
50 - 99 | €8.78 |
100 - 249 | €8.05 |
250 + | €7.52 |
**price indicative
Related links
- Abracon ±25ppm LVDS 6-SMD Compatible AX7DAF1-125.0000C
- Abracon, 125MHz XO Crystal Oscillator LVDS SMD AK2DAF1-125.00000T
- Epson ±100ppm LVDS, 6-Pin SMD Q3805CA10000312
- Renesas Electronics ±25ppm LVCMOS SMD XLH526125.000000I
- Renesas Electronics ±25ppm LVDS SMD XLL726125.000000I
- Abracon ±25ppm CMOS, 4-Pin SMD ASDK2-32.768KHZ-LRT
- Abracon ±25ppm CMOS, 4-Pin SMD ASE-25.000MHZ-LR-T
- Abracon ±25ppm CMOS, 4-Pin SMD ASDK-32.768KHZ-LRT