Epson, 40MHz XO Oscillator, ±100 ppm CMOS, 4-Pin Surface Mount
- RS Stock No.:
- 173-2413
- Mfr. Part No.:
- Q33310F70017011
- Manufacturer:
- Epson
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-2413
- Mfr. Part No.:
- Q33310F70017011
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 40MHz | |
| Frequency Stability | ±100 ppm | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.6V | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 1.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS, ISO 14001, ISO/TS 16949, ISO9001 | |
| Length | 3.2mm | |
| Series | SG-310 | |
| Height | 1.05mm | |
| Width | 2.5mm | |
| Automotive Standard | ISO/TS 16949 | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 40MHz | ||
Frequency Stability ±100 ppm | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.6V | ||
Output Level CMOS | ||
Minimum Supply Voltage 1.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS, ISO 14001, ISO/TS 16949, ISO9001 | ||
Length 3.2mm | ||
Series SG-310 | ||
Height 1.05mm | ||
Width 2.5mm | ||
Automotive Standard ISO/TS 16949 | ||
- COO (Country of Origin):
- JP

SG-310
Crystal Oscillators 3.2x2.5mm Ceramic case
Related links
- Epson ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70017011
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40000612
- Epson ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70003311
- Epson ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70020211
- Epson ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70015611
- Epson ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70003711
- Epson 32 MHz XO Oscillator CMOS, 4-Pin Surface Mount Q33310F70004411
