Epson, 40MHz XO Oscillator, ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70017011

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
667-6347
Mfr. Part No.:
Q33310F70017011
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Output Frequency

40 MHz

Oscillator Type

XO

Product Type

Oscillator

Frequency Stability

±100 ppm

Output Level

CMOS

Pin Count

4

Package Type

Surface Mount

Automotive Standard

ISO/TS 16949

Height

1.05 mm

Length

3.2 mm

Load Capacitance

15 pF

Maximum Operating Temperature

85 °C

Maximum Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

1.6 V

Mount Type

Surface

Series

SG-310

Standards/Approvals

EU RoHS, ISO 14001, ISO/TS 16949, ISO9001

Width

2.5 mm

SG-310


Crystal Oscillators 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy