Epson, 40MHz XO Oscillator, ±50 ppm CMOS, 4-Pin PDIP Q3204DC21004400
- RS Stock No.:
- 478-5884
- Mfr. Part No.:
- Q3204DC21004400
- Manufacturer:
- Epson
Subtotal (1 unit)*
€3.66
(exc. VAT)
€4.50
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €3.66 |
*price indicative
- RS Stock No.:
- 478-5884
- Mfr. Part No.:
- Q3204DC21004400
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 40MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | PDIP | |
| Output Level | CMOS | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Height | 5.1mm | |
| Length | 13.7mm | |
| Width | 6.6mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 40MHz | ||
Frequency Stability ±50 ppm | ||
Package Type PDIP | ||
Output Level CMOS | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Height 5.1mm | ||
Length 13.7mm | ||
Width 6.6mm | ||
SG-8002DC
Crystal Oscillators Through hole
Related links
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21004400
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40000612
- Epson ±100 ppm CMOS, 4-Pin Surface Mount
- Epson ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70017011
- Epson ±100ppm CMOS, 4-Pin SMD Q33315211002112
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40002812
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21044200
