Epson, 40MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40000612
- RS Stock No.:
- 173-2598
- Mfr. Part No.:
- Q3309CA40000612
- Manufacturer:
- Epson
Subtotal (1 reel of 250 units)*
€1,600.00
(exc. VAT)
€1,967.50
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €6.40 | €1,600.00 |
*price indicative
- RS Stock No.:
- 173-2598
- Mfr. Part No.:
- Q3309CA40000612
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 40MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 40MHz | ||
Frequency Stability ±50 ppm | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Height 1.4mm | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Width 5mm | ||
Automotive Standard No | ||
SG8002 Crystal Oscillator
From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.
The SG8002 series cyrstal oscillator has ceramic casing.
Crystal Oscillators 7x5mm Ceramic case
Related links
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21004400
- Epson ±100 ppm CMOS, 4-Pin Surface Mount
- Epson ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70017011
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40010812
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40005712
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40004612
