IQD, 40MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO026068

Get a bulk buy discount

Add 300 more to save €30.30

View bulk pricing options

Subtotal (1 bag of 100 units)*

€126.00

(exc. VAT)

€155.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 200€1.26€126.00-
300 +€1.159€115.90€30.30

*price indicative

RS Stock No.:
173-2863
Mfr. Part No.:
LFSPXO026068
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

40MHz

Frequency Stability

±50 ppm

Package Type

Surface Mount

Output Level

HCMOS

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Height

1.3mm

Width

3.4mm

Length

5.2mm

COO (Country of Origin):
JP

CFPS-9IB


Crystal Oscillators 5x3.2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy