AKER, 24.576MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount
- RS Stock No.:
- 671-9640
- Mfr. Part No.:
- S73305-24.576-X-15
- Manufacturer:
- AKER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 671-9640
- Mfr. Part No.:
- S73305-24.576-X-15
- Manufacturer:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 24.576MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Series | S7 | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 24.576MHz | ||
Frequency Stability ±50 ppm | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Series S7 | ||
Width 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
S73305
Crystal Oscillators 7x5mm Ceramic case
Related links
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount S73305-24.576-X-15
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount
- Euroquartz ±50 ppm LSTTL 4-Pin Surface Mount
- Euroquartz ±50 ppm LSTTL 4-Pin Surface Mount XO53050UITA-24.576
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount S73305-100.000-X-15
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount S73305-20.000-X-15
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount S73305-50.000-X-15
