AKER, 24.576MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount S73305-24.576-X-15

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-4587
Mfr. Part No.:
S73305-24.576-X-15
Manufacturer:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

24.576MHz

Frequency Stability

±50 ppm

Package Type

Surface Mount

Output Level

HCMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Length

7mm

Standards/Approvals

No

Height

1.3mm

Width

5mm

Series

S7

Automotive Standard

No

COO (Country of Origin):
TW

S73305


Crystal Oscillators 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy