QANTEK, 24.576MHz Clock Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount QX733A24.57600B15R

Subtotal (1 reel of 1000 units)*

€1,265.00

(exc. VAT)

€1,556.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.265€1,265.00

*price indicative

RS Stock No.:
173-4581
Mfr. Part No.:
QX733A24.57600B15R
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Oscillator Type

Clock

Product Type

Oscillator

Output Frequency

24.576MHz

Frequency Stability

±25 ppm

Packaging

Tape & Reel

Load Capacitance

15pF

Package Type

Surface Mount

Output Level

HCMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.4mm

Length

7mm

Series

QX7

Width

5mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

QX7


Crystal Oscillators 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy