AKER, 25MHz Clock Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount S23305-25.000-X

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-5924
Mfr. Part No.:
S23305-25.000-X
Manufacturer:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Oscillator Type

Clock

Product Type

Oscillator

Output Frequency

25MHz

Frequency Stability

±50 ppm

Package Type

Surface Mount

Output Level

CMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

950μm

Width

2mm

Length

2.5mm

Standards/Approvals

No

Series

S2

Automotive Standard

No

COO (Country of Origin):
TW

S23305


Crystal Oscillators 2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy