AKER, 25MHz Clock Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount S73305-25.000-X-15

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
671-9659
Mfr. Part No.:
S73305-25.000-X-15
Manufacturer:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Oscillator Type

Clock

Product Type

Oscillator

Output Frequency

25MHz

Frequency Stability

±50 ppm

Package Type

Surface Mount

Maximum Supply Voltage

5V

Minimum Supply Voltage

1.8V

Output Level

HCMOS

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5mm

Standards/Approvals

RoHS, Pb - Lead Free

Length

7mm

Height

1.3mm

Series

S7

Automotive Standard

No

COO (Country of Origin):
TW

S73305


Crystal Oscillators 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy