AKER, 25MHz Clock Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount S23305-25.000-X

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
671-9797
Mfr. Part No.:
S23305-25.000-X
Manufacturer:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Product Type

Oscillator

Oscillator Type

Clock

Output Frequency

25MHz

Frequency Stability

±50 ppm

Package Type

Surface Mount

Maximum Supply Voltage

3.3V

Output Level

CMOS

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.5mm

Height

950μm

Series

S2

Standards/Approvals

No

Width

2mm

Automotive Standard

No

COO (Country of Origin):
TW

S23305


Crystal Oscillators 2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy