AKER, 20MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD S51805-20.000-X
- RS Stock No.:
- 173-5930
- Mfr. Part No.:
- S51805-20.000-X
- Manufacturer:
- AKER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-5930
- Mfr. Part No.:
- S51805-20.000-X
- Manufacturer:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Select all | ||
|---|---|---|
Brand AKER | ||
- COO (Country of Origin):
- TW
Related links
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H53ET-20.000
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount S73305-20.000-X-15
- AKER ±50ppm CMOS, 4-Pin SMD S21805-24.000-X
- AKER ±50ppm CMOS, 4-Pin SMD S23305-14.7456-X
- AKER ±50ppm CMOS, 4-Pin SMD S33305-14.31818-X
- AKER ±50ppm CMOS, 4-Pin SMD S33305-10.000-X
- RALTRON ±50 ppm TTL 4-Pin Surface Mount CO4305-20.000-EXT
