RALTRON, 20MHz Clock Oscillator, ±50 ppm TTL, CMOS, 4-Pin Surface Mount CO4305-20.000-EXT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
707-9668
Mfr. Part No.:
CO4305-20.000-EXT
Manufacturer:
RALTRON
Find similar products by selecting one or more attributes.
Select all

Brand

RALTRON

Oscillator Type

Clock

Product Type

Oscillator

Output Frequency

20MHz

Frequency Stability

±50 ppm

Package Type

Surface Mount

Output Level

TTL, CMOS

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Width

5mm

Standards/Approvals

RoHS

Series

C043

Height

1.8mm

Length

7mm

COO (Country of Origin):
CN

CO43


Crystal Oscillators 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy