AKER, 24MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD S21805-24.000-X
- RS Stock No.:
- 672-0025
- Mfr. Part No.:
- S21805-24.000-X
- Manufacturer:
- AKER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-0025
- Mfr. Part No.:
- S21805-24.000-X
- Manufacturer:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Select all | ||
|---|---|---|
Brand AKER | ||
- COO (Country of Origin):
- TW

Related links
- AKER ±50ppm CMOS, 4-Pin SMD S21805-24.000-X
- AKER ±50ppm CMOS, 4-Pin SMD S23305-14.7456-X
- AKER ±50ppm CMOS, 4-Pin SMD S33305-14.31818-X
- AKER ±50ppm CMOS, 4-Pin SMD S51805-20.000-X
- AKER ±50ppm CMOS, 4-Pin SMD S33305-10.000-X
- AKER ±50 ppm CMOS, 4-Pin Surface Mount S53305-24.000-X
- CTS ±50ppm HCMOS 4-Pin SMD 636L3I024M00000
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40001912
