Ecliptek, 25MHz, 25 MHz XO Oscillator, 45 PPM CMOS, CMOS, 4-Pin Surface Mount EC3645TS-25.000M TR
- RS Stock No.:
- 219-2052
- Mfr. Part No.:
- EC3645TS-25.000M TR
- Manufacturer:
- Ecliptek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-2052
- Mfr. Part No.:
- EC3645TS-25.000M TR
- Manufacturer:
- Ecliptek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecliptek | |
| Output Frequency | 25 MHz, 25 MHz | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Frequency Stability | 45 PPM | |
| Output Level | CMOS, CMOS | |
| Pin Count | 4 | |
| Package Type | Surface Mount | |
| Automotive Standard | No | |
| Height | 1.3 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | -10 °C | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Series | EC36 | |
| Standards/Approvals | No | |
| Width | 3.2 mm | |
| Select all | ||
|---|---|---|
Brand Ecliptek | ||
Output Frequency 25 MHz, 25 MHz | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Frequency Stability 45 PPM | ||
Output Level CMOS, CMOS | ||
Pin Count 4 | ||
Package Type Surface Mount | ||
Automotive Standard No | ||
Height 1.3 mm | ||
Length 5 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 3.3 V | ||
Minimum Operating Temperature -10 °C | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Series EC36 | ||
Standards/Approvals No | ||
Width 3.2 mm | ||
- COO (Country of Origin):
- KR
The Ecliptek EC36 series quartz crystal clock oscillator has standby(power down) function and nominal frequency of 25MHz. It has tri-state high impedance pin connection. This oscillator comes in tape and reel packaging.
Mounting Type: Surface Mount
Output type: CMOS
Frequency Stability: ±45ppm
Package: 4-SMD, No Lead
Operating Temperature: -10°C to 70°C
Related links
- Ecliptek 25 MHz XO Oscillator CMOS, 4-Pin Surface Mount EC3645TS-25.000M TR
- Ecliptek 45 ppm CMOS, 4-Pin Surface Mount EC2745ETTS-25.000M TR
- Ecliptek 45 ppm CMOS, 4-Pin Surface Mount EC3645TS-50.000M TR
- Ecliptek 45 ppm CMOS, 4-Pin Surface Mount EC3645TS-12.288M TR
- Ecliptek 45 ppm CMOS, 4-Pin Surface Mount EC3645TS-24.000M TR
- Ecliptek 20 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 100 ppm CMOS, 4-Pin Surface Mount EC2700TS-25.000M TR
- Ecliptek 20 ppm CMOS, 4-Pin Surface Mount EC2620TS-25.000M TR
