Ecliptek, 24MHz XO Oscillator, 45 ppm CMOS, 4-Pin Surface Mount EC3645TS-24.000M TR
- RS Stock No.:
- 219-2049
- Mfr. Part No.:
- EC3645TS-24.000M TR
- Manufacturer:
- Ecliptek
Subtotal (1 reel of 1000 units)*
€1,609.00
(exc. VAT)
€1,979.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.609 | €1,609.00 |
*price indicative
- RS Stock No.:
- 219-2049
- Mfr. Part No.:
- EC3645TS-24.000M TR
- Manufacturer:
- Ecliptek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecliptek | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | 45 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.3mm | |
| Series | EC36 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Ecliptek | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability 45 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -10°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.3mm | ||
Series EC36 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Ecliptek EC36 series quartz crystal clock oscillator has standby(power down) function and nominal frequency of 24MHz. It has tri-state high impedance pin connection. This oscillator comes in tape and reel packaging.
Mounting Type: Surface Mount
Output type: CMOS
Frequency Stability: ±45ppm
Package: 4-SMD, No Lead
Operating Temperature: -10°C to 70°C
Related links
- Ecliptek 45 ppm CMOS, 4-Pin Surface Mount EC3645TS-24.000M TR
- Ecliptek 100 ppm CMOS, 4-Pin Surface Mount EC2600TS-24.000M TR
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-24.000M TR
- Ecliptek 45 ppm CMOS, 4-Pin Surface Mount EC3645TS-50.000M TR
- Ecliptek 45 ppm CMOS, 4-Pin Surface Mount EC3645TS-12.288M TR
- Ecliptek 25 MHz XO Oscillator CMOS, 4-Pin Surface Mount EC3645TS-25.000M TR
- Ecliptek 45 ppm CMOS, 4-Pin Surface Mount EC2745ETTS-25.000M TR
- Ecliptek 45 ppm CMOS, 4-Pin Surface Mount EC2645TS-24.576M TR
