MMD, 25MHz XO Oscillator, 50 ppm HCMOS, 4-Pin Surface Mount MTH305027AH-25.000MHZ-T

Subtotal (1 reel of 1000 units)*

€4,116.00

(exc. VAT)

€5,063.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€4.116€4,116.00

*price indicative

RS Stock No.:
219-2102
Mfr. Part No.:
MTH305027AH-25.000MHZ-T
Manufacturer:
MMD
Find similar products by selecting one or more attributes.
Select all

Brand

MMD

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

25MHz

Frequency Stability

50 ppm

Packaging

Tape & Reel

Load Capacitance

30pF

Package Type

Surface Mount

Maximum Supply Voltage

3.3V

Output Level

HCMOS

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series

MTH

Width

3.4mm

Standards/Approvals

No

Height

1.6mm

Length

5.2mm

Automotive Standard

No

COO (Country of Origin):
KR
The MMD MTH series crystal oscillator has enable/disable function and nominal frequency of 25MHz. It is hermetically sealed. This crystal comes with tape and reel packaging.

Low Profile Ceramic SMD Package

Tristate Function/Standby Option

Wide Frequency Range

Mounting Type: Surface Mount

Frequency Stability: ±50ppm

Operating temperature: -20°C to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy