Abracon, 18.432MHz Crystal Oscillator Oscillator, 50 ppm CMOS, 4-Pin Surface Mount ASE-18.432MHZ-LC-T
- RS Stock No.:
- 232-7263
- Mfr. Part No.:
- ASE-18.432MHZ-LC-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€680.00
(exc. VAT)
€840.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.68 | €680.00 |
*price indicative
- RS Stock No.:
- 232-7263
- Mfr. Part No.:
- ASE-18.432MHZ-LC-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 18.432MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.47V | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 3.14V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.2mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Series | ASE | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 18.432MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.47V | ||
Output Level CMOS | ||
Minimum Supply Voltage 3.14V | ||
Mount Type Surface | ||
Minimum Operating Temperature -10°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Height 1.2mm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Series ASE | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Abracon ASE series of 3.3V CMOS SMD crystal oscillator frequency is 18.432 MHz. A crystal oscillator is a electromechanical device, it's also an electronic oscillator circuit.
Low height 1.2mm max
Tristate function
Low current consumption 30mA max for 200MHz
Low RMS jitter 5ps max
Suitable for RoHS reflow
Available for tight stability option
Related links
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-18.432MHZ-LC-T
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-48.000MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-14.7456MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-27.000MHZ-LC-T
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-24.000MHZ-LR-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-7.3728MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-1.8432MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-4.000MHZ-LC-T
