Abracon, 12MHz Clock Oscillator Crystal Oscillator HCMOS, 4-Pin Surface Mount ASA-12.000MHZ-L-T
- RS Stock No.:
- 240-3542
- Mfr. Part No.:
- ASA-12.000MHZ-L-T
- Manufacturer:
- Abracon
Subtotal (1 pack of 5 units)*
€9.31
(exc. VAT)
€11.45
(inc. VAT)
In Stock
- 965 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.862 | €9.31 |
*price indicative
- RS Stock No.:
- 240-3542
- Mfr. Part No.:
- ASA-12.000MHZ-L-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Clock Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 12MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.66V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Series | ASA | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 700μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Clock Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 12MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.66V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Series ASA | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 700μm | ||
Automotive Standard No | ||
The Abracon ASA series is surface mount crystal clock oscillator comes in ultra miniature package gives HCMOS level output. This oscillator can be used in applications like CCD clock for VTR camera, computers and peripherals, portable electronics etc.
Ultra miniature package, 2.0 x 1.6 x 0.7mm
Tri-state function
Suitable for high density SMT
Suitable for RoHS compliant reflow process
Seam sealed package assures high reliability
Related links
- Abracon 4-Pin Surface Mount ASA-12.000MHZ-L-T
- Abracon 4-Pin Surface Mount ASA-25.000MHZ-L-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-12.000MHZ-EK-T
- Abracon ±20 ppm HCMOS 4-Pin Surface Mount ASV-12.000MHZ-EJ-T
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-12.000MHZ-L-C-T
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018037
- Abracon 4-Pin Surface Mount ASV-24.576MHZ-EJ-T
- Abracon 4-Pin Surface Mount ASV-20.000MHZ-EJ-T
