Abracon, 12MHz Clock Oscillator Crystal Oscillator HCMOS, 4-Pin Surface Mount ASA-12.000MHZ-L-T
- RS Stock No.:
- 240-3541
- Mfr. Part No.:
- ASA-12.000MHZ-L-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€1,397.00
(exc. VAT)
€1,718.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.397 | €1,397.00 |
*price indicative
- RS Stock No.:
- 240-3541
- Mfr. Part No.:
- ASA-12.000MHZ-L-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Clock Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 12MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.66V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Series | ASA | |
| Height | 700μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Clock Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 12MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.66V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Series ASA | ||
Height 700μm | ||
Automotive Standard No | ||
The Abracon ASA series is surface mount crystal clock oscillator comes in ultra miniature package gives HCMOS level output. This oscillator can be used in applications like CCD clock for VTR camera, computers and peripherals, portable electronics etc.
Ultra miniature package, 2.0 x 1.6 x 0.7mm
Tri-state function
Suitable for high density SMT
Suitable for RoHS compliant reflow process
Seam sealed package assures high reliability
Related links
- Abracon 4-Pin Surface Mount ASA-12.000MHZ-L-T
- Abracon TTL, 4-Pin Surface Mount
- Abracon TTL, 4-Pin Surface Mount ASFL1-12.000MHZ-EK-T
- Abracon 4-Pin Surface Mount
- Abracon 4-Pin Surface Mount ASA-25.000MHZ-L-T
- Abracon ±20 ppm HCMOS 4-Pin Surface Mount ASV-12.000MHZ-EJ-T
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-12.000MHZ-L-C-T
- Abracon 4-Pin Surface Mount
