Abracon, 4MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ASE-4.000MHZ-LC-T

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.72

(exc. VAT)

€8.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45€1.344€6.72
50 - 95€1.296€6.48
100 - 245€1.082€5.41
250 - 495€1.056€5.28
500 +€1.054€5.27

*price indicative

Packaging Options:
RS Stock No.:
240-3566
Mfr. Part No.:
ASE-4.000MHZ-LC-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Oscillator

Oscillator Type

Crystal Oscillator

Output Frequency

4MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Minimum Supply Voltage

3.14V

Output Level

CMOS

Maximum Supply Voltage

3.47V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ASE

Width

2.5mm

Standards/Approvals

RoHS

Height

1.2mm

Length

3.2mm

Automotive Standard

No

The Abracon ASE series is SMD crystal oscillator are suitable for RoHS reflow and can be used in CCD clock for VTR camera, PDA, wireless communication and laptop applications.

Low height 1.2mm max

Tri-state function

Low current consumption30mA max for 200MHz

Low RMS jitter 5ps max

Suitable for RoHS reflow

Available for tight stability option

RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy