Abracon, 40MHz Crystal Oscillator Crystal Oscillator CMOS, 4-Pin Surface Mount ASE-40.000MHZ-ET
- RS Stock No.:
- 240-3569
- Mfr. Part No.:
- ASE-40.000MHZ-ET
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.23
(exc. VAT)
€16.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.323 | €13.23 | - |
| 50 - 90 | €1.296 | €12.96 | 2% |
| 100 - 240 | €1.13 | €11.30 | 14% |
| 250 - 490 | €1.109 | €11.09 | 16% |
| 500 + | €1.085 | €10.85 | 17% |
*price indicative
- RS Stock No.:
- 240-3569
- Mfr. Part No.:
- ASE-40.000MHZ-ET
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 40MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Series | ASE | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 40MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Series ASE | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Length 3.2mm | ||
Automotive Standard No | ||
The Abracon ASE series is SMD crystal oscillator are suitable for RoHS reflow and can be used in CCD clock for VTR camera, PDA, wireless communication and laptop applications.
Low height 1.2mm max
Tri-state function
Low current consumption30mA max for 200MHz
Low RMS jitter 5ps max
Suitable for RoHS reflow
Available for tight stability option
RoHS/RoHS II compliant
Related links
- Abracon 4-Pin Surface Mount ASE-40.000MHZ-ET
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASEAIG-40.000MHZ-C-S-T
- Abracon 4-Pin Surface Mount ASE-24.000MHZ-ET
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-4.000MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-1.8432MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-27.000MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-14.7456MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-7.3728MHZ-LC-T
