Abracon, 25MHz Clock Oscillator Crystal Oscillator HCMOS, TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-L-T
- RS Stock No.:
- 240-3590
- Mfr. Part No.:
- ASFL1-25.000MHZ-L-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€1,164.00
(exc. VAT)
€1,432.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.164 | €1,164.00 |
*price indicative
- RS Stock No.:
- 240-3590
- Mfr. Part No.:
- ASFL1-25.000MHZ-L-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 25MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | HCMOS, TTL | |
| Minimum Supply Voltage | 2.97V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 1.3mm | |
| Width | 3.2mm | |
| Length | 5mm | |
| Series | ASFL1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 25MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.63V | ||
Output Level HCMOS, TTL | ||
Minimum Supply Voltage 2.97V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 1.3mm | ||
Width 3.2mm | ||
Length 5mm | ||
Series ASFL1 | ||
Automotive Standard No | ||
The Abracon ASFL1 series is SMD crystal clock oscillator are compatible to HCMOS, TTL level output and can be used in applications like CCD clock for VTR camera, wireless communication, PDA, Laptop computer etc.
Tri state function
Suitable for high density SMT
Available tight stability option +/-20ppm
Seam sealed package assures high reliability performance
Suitable for RoHS compliant reflow process
RoHS compliant
Related links
- Abracon TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-L-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-EK-T
- Abracon ±50 ppm HCMOS 4-Pin Surface Mount ASFL1-25.000MHZ-EC-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-24.000MHZ-L-T
- Abracon 4-Pin Surface Mount ASA-25.000MHZ-L-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-12.000MHZ-EK-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-8.000MHZ-EK-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-48.000MHZ-EK-T
