Abracon, 25MHz Clock Oscillator Crystal Oscillator HCMOS, TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-L-T

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.96

(exc. VAT)

€12.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.992€9.96
50 - 95€1.874€9.37
100 - 245€1.606€8.03
250 - 495€1.576€7.88
500 +€1.556€7.78

*price indicative

Packaging Options:
RS Stock No.:
240-3591
Mfr. Part No.:
ASFL1-25.000MHZ-L-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

Clock Oscillator

Product Type

Crystal Oscillator

Output Frequency

25MHz

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

HCMOS, TTL

Maximum Supply Voltage

3.63V

Minimum Supply Voltage

2.97V

Mount Type

Surface

Minimum Operating Temperature

-20°C

Pin Count

4

Maximum Operating Temperature

70°C

Width

3.2mm

Height

1.3mm

Series

ASFL1

Standards/Approvals

RoHS

Length

5mm

Automotive Standard

No

The Abracon ASFL1 series is SMD crystal clock oscillator are compatible to HCMOS, TTL level output and can be used in applications like CCD clock for VTR camera, wireless communication, PDA, Laptop computer etc.

Tri state function

Suitable for high density SMT

Available tight stability option +/-20ppm

Seam sealed package assures high reliability performance

Suitable for RoHS compliant reflow process

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy