Abracon, 25MHz Clock Oscillator Crystal Oscillator HCMOS, 4-Pin Surface Mount ASA-25.000MHZ-L-T
- RS Stock No.:
- 240-3543
- Mfr. Part No.:
- ASA-25.000MHZ-L-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€1,440.00
(exc. VAT)
€1,770.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.44 | €1,440.00 |
*price indicative
- RS Stock No.:
- 240-3543
- Mfr. Part No.:
- ASA-25.000MHZ-L-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 25MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.66V | |
| Minimum Supply Voltage | 2.97V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 700μm | |
| Series | ASA | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 25MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.66V | ||
Minimum Supply Voltage 2.97V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Height 700μm | ||
Series ASA | ||
Width 1.6mm | ||
Automotive Standard No | ||
The Abracon ASA series is surface mount crystal clock oscillator comes in ultra miniature package gives HCMOS level output. This oscillator can be used in applications like CCD clock for VTR camera, computers and peripherals, portable electronics etc.
Ultra miniature package, 2.0 x 1.6 x 0.7mm
Tri-state function
Suitable for high density SMT
Suitable for RoHS compliant reflow process
Seam sealed package assures high reliability
Related links
- Abracon 4-Pin Surface Mount ASA-25.000MHZ-L-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-L-T
- Abracon 4-Pin Surface Mount ASA-12.000MHZ-L-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-EK-T
- Abracon 50 ppm LVCMOS HCMOS, 4-Pin Surface Mount
- Abracon 4-Pin Surface Mount ASV-20.000MHZ-EJ-T
- Abracon 4-Pin Surface Mount ASV-24.576MHZ-EJ-T
- Abracon 4-Pin Surface Mount ASV-4.000MHZ-EJ-T
