Abracon, 8MHz Clock Oscillator Crystal Oscillator HCMOS, 4-Pin Surface Mount ASV-8.000MHZ-EJ-T
- RS Stock No.:
- 240-3616
- Mfr. Part No.:
- ASV-8.000MHZ-EJ-T
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€26.12
(exc. VAT)
€32.13
(inc. VAT)
Temporarily out of stock
- 1,700 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €2.612 | €26.12 |
| 50 - 90 | €2.56 | €25.60 |
| 100 - 240 | €2.376 | €23.76 |
| 250 - 490 | €2.316 | €23.16 |
| 500 + | €2.254 | €22.54 |
*price indicative
- RS Stock No.:
- 240-3616
- Mfr. Part No.:
- ASV-8.000MHZ-EJ-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 8MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | ASV | |
| Length | 7mm | |
| Width | 5.08mm | |
| Height | 1.8mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 8MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series ASV | ||
Length 7mm | ||
Width 5.08mm | ||
Height 1.8mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ASV series is SMD crystal clock oscillator comes in seam sealed package and compatible to HCMOS level output. This oscillator can be use in clock signalling for microprocessor, PC motherboards and graphic cards applications.
HCMOS, 3.3Vdc, 2.5Vdc, & 1.8Vdc options
Suitable for RoHS reflow
Seam sealed package assures high reliability
High output drive capability (up to 50pF)
RoHS/RoHS II compliant
Related links
- Abracon 4-Pin Surface Mount ASV-8.000MHZ-EJ-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-8.000MHZ-EK-T
- Abracon HCMOS, 4-Pin Surface Mount ASFL1-8.000MHZ-EC-T
- Abracon 4-Pin Surface Mount ASV-24.576MHZ-EJ-T
- Abracon 4-Pin Surface Mount ASV-20.000MHZ-EJ-T
- Abracon 4-Pin Surface Mount ASV-4.000MHZ-EJ-T
- Abracon 4-Pin Surface Mount ASV-24.000MHZ-EJ-T
- Abracon 4-Pin Surface Mount ASV-14.7456MHZ-EJ-T
