Renesas Electronics, 100MHz Crystal Oscillator Oscillator LVCMOS, 6-Pin XLH738200.000000X

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-1330
Mfr. Part No.:
XLH738200.000000X
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Oscillator Type

Crystal Oscillator

Product Type

Oscillator

Output Frequency

100MHz

Packaging

Cut Tape

Load Capacitance

15pF

Maximum Supply Voltage

3.47V

Output Level

LVCMOS

Minimum Supply Voltage

3.14V

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

85°C

Length

7mm

Standards/Approvals

RoHS, REACH

Width

5mm

Series

XL

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12 kHz to 20 MHz bandwidth. Available in a wide frequency range from 0.750 MHz to 1350 MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.

Output types: LVDS, LVPECL, LVCMOS

Supply voltage: 2.5V or 3.3V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy