Epson, 27MHz XO Oscillator, ±100ppm CMOS, 4-Pin SMD Q33519E40004812
- RS Stock No.:
- 667-6552
- Mfr. Part No.:
- Q33519E40004812
- Manufacturer:
- Epson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-6552
- Mfr. Part No.:
- Q33519E40004812
- Manufacturer:
- Epson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Output Frequency | 27MHz | |
| Frequency Stability | ±100ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Dimensions | 3.2 x 2.5 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Output Frequency 27MHz | ||
Frequency Stability ±100ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Dimensions 3.2 x 2.5 x 1.05mm | ||

Related links
- Epson ±100ppm CMOS, 4-Pin SMD Q33315211001112
- Epson ±100ppm CMOS, 4-Pin SMD Q3331H111000612
- Epson ±100ppm CMOS, 4-Pin SMD Q33315211002112
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40002312
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson 4-Pin X1G004481000412
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40005012
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q33210BD0000611
