Epson, 27MHz XO Oscillator CMOS, 4-Pin X1G004481000412
- RS Stock No.:
- 904-7799
- Mfr. Part No.:
- X1G004481000412
- Manufacturer:
- Epson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 904-7799
- Mfr. Part No.:
- X1G004481000412
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Output Frequency | 27MHz | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Height | 1.3mm | |
| Width | 5mm | |
| Length | 7mm | |
| Dimensions | 7 x 5 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Output Frequency 27MHz | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Height 1.3mm | ||
Width 5mm | ||
Length 7mm | ||
Dimensions 7 x 5 x 1.3mm | ||
Related links
- Epson ±100ppm CMOS, 4-Pin SMD Q33519E40004812
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40002312
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40005012
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q33210BD0000611
- Epson 4-Pin
- Epson 4-Pin X1G004451001112
- Epson 4-Pin X1G004451001412
