Epson, 10MHz XO Oscillator, ±50 ppm CMOS, 4-Pin PDIP Q3204DC21006800
- RS Stock No.:
- 478-5682
- Mfr. Part No.:
- Q3204DC21006800
- Manufacturer:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.78
(exc. VAT)
€16.95
(inc. VAT)
Being discontinued
- Final 83 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | €13.78 |
| 25 - 49 | €12.96 |
| 50 - 99 | €12.26 |
| 100 - 249 | €11.16 |
| 250 + | €10.21 |
*price indicative
- RS Stock No.:
- 478-5682
- Mfr. Part No.:
- Q3204DC21006800
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 10MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | PDIP | |
| Output Level | CMOS | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.6mm | |
| Height | 5.3mm | |
| Length | 13.7mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 10MHz | ||
Frequency Stability ±50 ppm | ||
Package Type PDIP | ||
Output Level CMOS | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Width 6.6mm | ||
Height 5.3mm | ||
Length 13.7mm | ||

SG-8002DC
Crystal Oscillators Through hole
Related links
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40013312
- Epson ±15ppm CMOS, 4-Pin SMD Q3514CA00003712
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-10.000M TR
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21044200
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21000700
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21000100
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21004400
