Epson, 4.9152MHz XO Oscillator, ±50 ppm CMOS, 4-Pin PDIP Q3204DC21000100
- RS Stock No.:
- 478-5878
- Mfr. Part No.:
- Q3204DC21000100
- Manufacturer:
- Epson
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 478-5878
- Mfr. Part No.:
- Q3204DC21000100
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Output Frequency | 4.9152 MHz | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Frequency Stability | ±50 ppm | |
| Output Level | CMOS | |
| Pin Count | 4 | |
| Package Type | PDIP | |
| Height | 5.3 mm | |
| Length | 13.7 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 6.6 mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Output Frequency 4.9152 MHz | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Frequency Stability ±50 ppm | ||
Output Level CMOS | ||
Pin Count 4 | ||
Package Type PDIP | ||
Height 5.3 mm | ||
Length 13.7 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 6.6 mm | ||
SG-8002DC
Crystal Oscillators Through hole
Related links
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21000100
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2520MVLC-049-BN-TR
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21044200
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21000700
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21006800
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21028100
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21004400
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21000500
