MERCURY, 25MHz Clock Oscillator, ±50 ppm HCMOS, 4-Pin SMD 3H53ET-25.000
- RS Stock No.:
- 672-0628
- Mfr. Part No.:
- 3H53ET-25.000
- Manufacturer:
- MERCURY
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.59
(exc. VAT)
€1.96
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.59 |
| 25 - 49 | €1.52 |
| 50 - 99 | €1.47 |
| 100 - 249 | €1.39 |
| 250 + | €1.33 |
*price indicative
- RS Stock No.:
- 672-0628
- Mfr. Part No.:
- 3H53ET-25.000
- Manufacturer:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | H53 | |
| Width | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Series H53 | ||
Width 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

Mercury H53 Series, HCMOS Close-Tolerance Oscillators
Dimensions: 5 x 3.2 x 1.2 mm
Supply Voltage: 1.2 V to 5 V
Seam sealed ceramic base clock oscillators
Crystal Oscillators 5x3.2mm Ceramic case
Related links
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H53ET-24.000
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H53ET-10.000
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H53ET-24.576
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount S73305-25.000-X-15
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018077
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H32ET-24.576
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H32ET-24.000
