AKER, 24MHz Clock Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount S53305-24.000-X
- RS Stock No.:
- 173-5857
- Mfr. Part No.:
- S53305-24.000-X
- Manufacturer:
- AKER
Get a bulk buy discount
Add 1250 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€342.25
(exc. VAT)
€421.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | €1.369 | €342.25 | - |
| 1250 - 2250 | €1.31 | €327.50 | 4% |
| 2500 - 6000 | €1.257 | €314.25 | 8% |
| 6250 + | €1.208 | €302.00 | 11% |
*price indicative
- RS Stock No.:
- 173-5857
- Mfr. Part No.:
- S53305-24.000-X
- Manufacturer:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Supply Voltage | 1.8V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.2mm | |
| Length | 5mm | |
| Series | S5 | |
| Height | 950μm | |
| Standards/Approvals | Pb - Lead Free, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.3V | ||
Minimum Supply Voltage 1.8V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Width 3.2mm | ||
Length 5mm | ||
Series S5 | ||
Height 950μm | ||
Standards/Approvals Pb - Lead Free, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

S53305
Crystal Oscillators - SMT Plastic case
Related links
- AKER ±50 ppm CMOS, 4-Pin Surface Mount S53305-24.000-X
- AKER ±50 ppm CMOS, 4-Pin Surface Mount
- AKER ±50 ppm CMOS, 4-Pin Surface Mount S53305-16.000-X
- RALTRON ±50 ppm CMOS 4-Pin Surface Mount CO4305-24.000-EXT
- AKER ±50ppm CMOS, 4-Pin SMD S21805-24.000-X
- IQD ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO025558
- AKER ±50 ppm CMOS, 4-Pin Surface Mount S53305-50.000-X
- AKER ±50 ppm CMOS, 4-Pin Surface Mount S23305-25.000-X
