MERCURY, 24.576MHz Clock Oscillator, ±50 ppm HCMOS, 4-Pin SMD 3H32ET-24.576

Subtotal (1 unit)*

€1.46

(exc. VAT)

€1.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.46

*price indicative

Packaging Options:
RS Stock No.:
672-0671
Mfr. Part No.:
3H32ET-24.576
Manufacturer:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Product Type

Oscillator

Oscillator Type

Clock

Output Frequency

24.576MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Package Type

SMD

Output Level

HCMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

2.5mm

Standards/Approvals

RoHS

Length

3.2mm

Height

1mm

Series

H32

Automotive Standard

No

COO (Country of Origin):
TW

Mercury H32 Series, HCMOS Close-Tolerance Oscillators


Dimensions: 3.2 x 2.5 x 1 mm

Supply Voltage: 1.2 V to 5 V

Seam sealed ceramic base clock oscillators

Crystal Oscillators 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy