MERCURY, 24MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD 3H53ET-24.000
- RS Stock No.:
- 672-0621
- Mfr. Part No.:
- 3H53ET-24.000
- Manufacturer:
- MERCURY
121 In stock for delivery within 2 working days
Price Each
€1.22
(exc. VAT)
€1.50
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1.22 |
- RS Stock No.:
- 672-0621
- Mfr. Part No.:
- 3H53ET-24.000
- Manufacturer:
- MERCURY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mercury H53 Series, HCMOS Close-Tolerance Oscillators
Dimensions: 5 x 3.2 x 1.2 mm
Supply Voltage: 1.2 V to 5 V
Seam sealed ceramic base clock oscillators
Supply Voltage: 1.2 V to 5 V
Seam sealed ceramic base clock oscillators
![](https://media.rs-online.com/t_line/L6720599-01.gif)
Crystal Oscillators 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 24MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.2mm |
Maximum Operating Temperature | 85°C |
Width | 3.2mm |
Length | 5mm |
Dimensions | 5 x 3.2 x 1.2mm |